TSOP2440 vs TSOP2140 feature comparison

TSOP2440 Vishay Semiconductors

Buy Now Datasheet

TSOP2140 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY TELEFUNKEN
Reach Compliance Code unknown unknown
Additional Feature HIGH IMMUNITY
Application REMOTE CONTROL
Configuration COMPLEX
Infrared Range YES
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
On-State Current-Max 0.005 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND
Size 5 mm
Supply Current-Max 0.0015 mA
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Surface Mount NO
Terminal Finish TIN OVER SILVER Tin (Sn) - with Silver (Ag) barrier
Base Number Matches 1 3

Compare TSOP2440 with alternatives

Compare TSOP2140 with alternatives