TSN3ATJ513
vs
CN1F8NKTTP513J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
KOA SPEER ELECTRONICS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Network Type
ISOLATED
ISOLATED
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
3.8 mm
3.8 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
Bulk
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.25 W
Resistance
51000 Ω
51000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
1506
0615
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
CHIP, ROHS COMPLIANT
Element Power Dissipation
0.063 W
First Element Resistance
51000 Ω
JESD-609 Code
e3
Manufacturer Series
CN1F8NK
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
8
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Series
CN-K
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Compare TSN3ATJ513 with alternatives
Compare CN1F8NKTTP513J with alternatives