TSN3ATJ102V
vs
EXBU2H102JV
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
PANASONIC CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
Network Type
ISOLATED
ISOLATED
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
3.8 mm
3.8 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
Tape
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.25 W
Resistance
1000 Ω
1000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
1506
0615
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
HTS Code
8533.21.00.20
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR, IEC60115-9
Element Power Dissipation
0.063 W
First Element Resistance
1000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
8
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Second/Last Element Resistance
1000 Ω
Surface Mount
YES
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Compare TSN3ATJ102V with alternatives
Compare EXBU2H102JV with alternatives