TSN3AJ154V
vs
EXBU2H154JV
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TATEYAMA KAGAKU GROUP
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
3.8 mm
|
3.8 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.6 mm
|
1.6 mm
|
Packing Method |
Tape
|
TR, PUNCHED, 7 INCH
|
Rated Power Dissipation (P) |
0.063 W
|
0.25 W
|
Resistance |
150000 Ω
|
150000 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
1506
|
0615
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Tolerance |
5%
|
5%
|
Working Voltage |
25 V
|
25 V
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8533.21.00.20
|
Samacsys Manufacturer |
|
Panasonic
|
Additional Feature |
|
ANTI-SULFUR, IEC60115-9
|
Element Power Dissipation |
|
0.063 W
|
First Element Resistance |
|
150000 Ω
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
1
|
Number of Functions |
|
8
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
AEC-Q200
|
Second/Last Element Resistance |
|
150000 Ω
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare TSN3AJ154V with alternatives
Compare EXBU2H154JV with alternatives