TSM6D417K020CC6430D493 vs TSM6D417K020CB6130D493 feature comparison

TSM6D417K020CC6430D493 KEMET Corporation

Buy Now Datasheet

TSM6D417K020CB6130D493 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 3235 , 3235
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 410 µF 410 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 25 mΩ 25 mΩ
Height 9.2 mm 9.2 mm
Leakage Current 0.0816 mA 0.0816 mA
Length 8 mm 8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TRAY TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 3235 3235
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Shape J BEND J BEND
Width 8.9 mm 8.9 mm
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish GOLD

Compare TSM6D417K020CC6430D493 with alternatives

Compare TSM6D417K020CB6130D493 with alternatives