TSM6D287K025AB6430D493 vs TSM6D287K025CT6320T493 feature comparison

TSM6D287K025AB6430D493 KEMET Corporation

Buy Now Datasheet

TSM6D287K025CT6320T493 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 3235 , 3235
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 280 µF 280 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 20 mΩ 33 mΩ
Height 9.2 mm 9.2 mm
JESD-609 Code e4 e3
Leakage Current 0.0708 mA 0.0708 mA
Length 8 mm 8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TRAY TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 3235 3235
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish GOLD Tin (Sn)
Terminal Shape J BEND J BEND
Width 8.9 mm 8.9 mm
Base Number Matches 1 1

Compare TSM6D287K025AB6430D493 with alternatives

Compare TSM6D287K025CT6320T493 with alternatives