TSM6D286K050BH6430H493 vs TSM6D286K050BB6320D493 feature comparison

TSM6D286K050BH6430H493 KEMET Corporation

Buy Now Datasheet

TSM6D286K050BB6320D493 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 3235 , 3235
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 28 µF 28 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 47 mΩ 100 mΩ
Height 9.2 mm 9.2 mm
JESD-609 Code e0 e4
Leakage Current 0.0144 mA 0.0144 mA
Length 8 mm 8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TRAY TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 3235 3235
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Terminal Shape J BEND J BEND
Width 8.9 mm 8.9 mm
Base Number Matches 1 1
Rohs Code Yes

Compare TSM6D286K050BH6430H493 with alternatives

Compare TSM6D286K050BB6320D493 with alternatives