TSM2X667M010BT6120D493 vs TSM2X667M010CT6230D493 feature comparison

TSM2X667M010BT6120D493 KEMET Corporation

Buy Now Datasheet

TSM2X667M010CT6230D493 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 3217 , 3217
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 660 µF 660 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 50 mΩ 25 mΩ
Height 8.9 mm 8.9 mm
JESD-609 Code e3 e3
Leakage Current 0.066 mA 0.066 mA
Length 8 mm 8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TRAY TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 3217 3217
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape J BEND J BEND
Width 4.4 mm 4.4 mm
Base Number Matches 1 1

Compare TSM2X667M010BT6120D493 with alternatives

Compare TSM2X667M010CT6230D493 with alternatives