TSM2X206K050CC6410D493 vs TSM2X206K050CH6430D493 feature comparison

TSM2X206K050CC6410D493 KEMET Corporation

Buy Now Datasheet

TSM2X206K050CH6430D493 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 3217 ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ ESR is MEASURED AT 100KHZ,
Capacitance 20 µF 20 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 350 mΩ 350 mΩ
Height 8.9 mm 8.9 mm
Leakage Current 0.01 mA 0.01 mA
Length 8 mm 8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 3217 3217
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Shape J BEND J BEND
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare TSM2X206K050CC6410D493 with alternatives

Compare TSM2X206K050CH6430D493 with alternatives