TSM2X206K050BH6320H493
vs
TSM2X206K050BH6230D493
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 3217
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
ESR is MEASURED AT 100KHZ,
Capacitance
20 µF
20 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
200 mΩ
350 mΩ
Height
8.9 mm
8.9 mm
JESD-609 Code
e0
e0
Leakage Current
0.01 mA
0.01 mA
Length
8 mm
8 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
3217
3217
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
J BEND
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
No
Compare TSM2X206K050BH6320H493 with alternatives
Compare TSM2X206K050BH6230D493 with alternatives