TSM2X206K050AB6230D493 vs TSM2X206K050AC6320D493 feature comparison

TSM2X206K050AB6230D493 KEMET Corporation

Buy Now Datasheet

TSM2X206K050AC6320D493 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , , 3217
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR is MEASURED AT 100KHZ, ESR IS MEASURED AT 100 KHZ
Capacitance 20 µF 20 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 350 mΩ 200 mΩ
Height 8.9 mm 8.9 mm
JESD-609 Code e4
Leakage Current 0.01 mA 0.01 mA
Length 8 mm 8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 3217 3217
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish GOLD
Terminal Shape J BEND J BEND
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Rohs Code No
Packing Method TRAY

Compare TSM2X206K050AB6230D493 with alternatives

Compare TSM2X206K050AC6320D493 with alternatives