TSM104WID vs TSM104WIDR feature comparison

TSM104WID Texas Instruments

Buy Now Datasheet

TSM104WIDR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, MS-012AC, SOIC-16 SOIC-16
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.2 µA 0.2 µA
Bias Current-Max (IIB) @25C 0.15 µA 0.25 µA
Common-mode Reject Ratio-Nom 85 dB 85 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 5000 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 9.9 mm 9.9 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Number of Functions 4 2
Number of Terminals 16 16
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 0.1 V/us 0.1 V/us
Slew Rate-Nom 0.3 V/us 0.3 V/us
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 900 900
Voltage Gain-Min 25000 25000
Wideband NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Common-mode Reject Ratio-Min 70 dB
Input Offset Current-Max (IIO) 0.00003 µA
Output Type OPEN-COLLECTOR
Supply Current-Max 1.2 mA

Compare TSM104WID with alternatives

Compare TSM104WIDR with alternatives