TSM-140-05-S-DV
vs
2480-6223TB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
SAMTEC
Body Breadth
0.2 inch
0.196 inch
Body Depth
0.15 inch
Body Length
4 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
AU ON NI
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
GOLD
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
GRAY
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.953 mm
2.54 mm
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
7 A
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
80
80
UL Flammability Code
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
BREAKABLE
Body/Shell Style
RECEPTACLE
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
Reference Standard
UL
Terminal Length
0.155 inch
Compare TSM-140-05-S-DV with alternatives
Compare 2480-6223TB with alternatives