TSM-136-03-T-SH-LC
vs
TMS-136-03-G-S-RA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.12 inch
0.196 inch
Body Depth
0.29 inch
Body Length
3.6 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (10) OVER NICKEL (50)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
7 A
5 A
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
1.27 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
36
36
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Body/Shell Style
RECEPTACLE
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
JESD-609 Code
e4
Plating Thickness
10u inch
Terminal Length
0.14 inch
Compare TSM-136-03-T-SH-LC with alternatives
Compare TMS-136-03-G-S-RA with alternatives