TSM-121-01-L-DV-A-P-TR vs 2-5178751-0 feature comparison

TSM-121-01-L-DV-A-P-TR Samtec Inc

Buy Now Datasheet

2-5178751-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.2 inch 0.165 inch
Body Depth 0.15 inch 0.059 inch
Body Length 2.1 inch 1.677 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 8u inch
Rated Current (Signal) 7 A 1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 42 42
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style PLUG
Contact Finish Mating NOT SPECIFIED
Contact Material BRASS
Dielectric Withstanding Voltage 650VAC V
Durability 50 Cycles
Insertion Force-Max 1.946 N
Insulation Resistance 1000000000 Ω
PCB Contact Row Spacing 2.0066 mm
Terminal Length 0.059 inch
Withdrawl Force-Min .0973 N

Compare TSM-121-01-L-DV-A-P-TR with alternatives

Compare 2-5178751-0 with alternatives