TSM-116-02-SM-SH-P-TR vs 69190-516 feature comparison

TSM-116-02-SM-SH-P-TR Samtec Inc

Buy Now Datasheet

69190-516 Amphenol FCi

Buy Now Datasheet
Yes No
Active Obsolete
SAMTEC INC FCI
compliant compliant
SAMTEC
0.12 inch 0.095 inch
0.29 inch 0.1 inch
1.6 inch 1.6 inch
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
NOT APPLICABLE GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
30u inch 15u inch
7 A
UL UL
2.54 mm 2.54 mm
SURFACE MOUNT SOLDER
16 16
1 2
No
EAR99
8536.69.40.40
e4
0.12 inch
94V-0

Compare TSM-116-02-SM-SH-P-TR with alternatives

Compare 69190-516 with alternatives