TSM-116-01-T-SH-LC-TR vs 77315-101V16 feature comparison

TSM-116-01-T-SH-LC-TR Samtec Inc

Buy Now Datasheet

77315-101V16 Amphenol FCi

Buy Now Datasheet
Yes No
Active Active
SAMTEC INC FCI
compliant compliant
0.12 inch 0.094 inch
0.28 inch 0.059 inch
1.6 inch 1.6 inch
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50)
NOT APPLICABLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER POLYETHYLENE
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
105 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
7 A 3 A
UL UL
2.54 mm 2.54 mm
SURFACE MOUNT SOLDER
16 16
1 2
No
EAR99
8536.69.40.40
RECEPTACLE
e0
94V-0

Compare TSM-116-01-T-SH-LC-TR with alternatives

Compare 77315-101V16 with alternatives