TSM-116-01-T-SH-LC-TR vs 54111-118-16-2150 feature comparison

TSM-116-01-T-SH-LC-TR Samtec Inc

Buy Now Datasheet

54111-118-16-2150 Amphenol Communications Solutions

Buy Now Datasheet
Yes No
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
0.12 inch 0.094 inch
0.28 inch 0.846 inch
1.6 inch 1.6 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
NOT SPECIFIED AU ON NI
NOT APPLICABLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
LIQUID CRYSTAL POLYMER POLYETHYLENE
NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 125 °C
-55 °C -65 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
7 A 3 A
UL UL, CSA
2.54 mm 2.54 mm
SURFACE MOUNT SOLDER
16 16
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
e0
30u inch
0.095 inch

Compare TSM-116-01-T-SH-LC-TR with alternatives

Compare 54111-118-16-2150 with alternatives