TSM-116-01-S-SV-LC-P-TR vs 78229-816LF feature comparison

TSM-116-01-S-SV-LC-P-TR Samtec Inc

Buy Now Datasheet

78229-816LF Amphenol Communications Solutions

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
SAMTEC
0.1 inch 0.095 inch
0.15 inch 0.1 inch
1.6 inch 1.6 inch
BOARD CONNECTOR BOARD CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15)
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
LIQUID CRYSTAL POLYMER
e3 e4
NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C
-55 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
30u inch 15u inch
7 A
UL UL
2.54 mm 2.54 mm
SURFACE MOUNT SOLDER
16 16
94V-0
1 2
EAR99
8536.69.40.40
GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15)
PHOSPHOR BRONZE
0.12 inch

Compare TSM-116-01-S-SV-LC-P-TR with alternatives

Compare 78229-816LF with alternatives