TSM-114-02-L-SV-P-TR vs 10007607-80214 feature comparison

TSM-114-02-L-SV-P-TR Samtec Inc

Buy Now Datasheet

10007607-80214 Amphenol FCi

Buy Now Datasheet
Yes No
Active Active
SAMTEC INC FCI
compliant compliant
0.1 inch
0.15 inch 0.16 inch
1.4 inch
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED GOLD (15)
NOT APPLICABLE Tin/Lead (Sn/Pb)
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER POLYETHYLENE
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
1 2
1 1
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
10u inch 15u inch
7 A 3 A
UL UL
2.54 mm 2.54 mm
SURFACE MOUNT SOLDER
14 14
94V-0 94V-0
1 2
No
EAR99
8536.69.40.40
e0
0.1 inch
0.063 inch

Compare TSM-114-02-L-SV-P-TR with alternatives

Compare 10007607-80214 with alternatives