TSM-114-02-L-SV-LC-P-TR
vs
ZW-14-09-G-S-276-334
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.1 inch
0.1 inch
Body Depth
0.15 inch
0.276 inch
Body Length
1.4 inch
1.4 inch
Connector Type
BOARD CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Finish Termination
NOT APPLICABLE
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
7 A
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
14
14
UL Flammability Code
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e4
Compare TSM-114-02-L-SV-LC-P-TR with alternatives
Compare ZW-14-09-G-S-276-334 with alternatives