TSM-113-02-L-DV-LC-P-TR vs CA-26H3R-1B-SR feature comparison

TSM-113-02-L-DV-LC-P-TR Samtec Inc

Buy Now Datasheet

CA-26H3R-1B-SR Circuit Assembly

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC CIRCUIT ASSEMBLY CORP
Reach Compliance Code compliant unknown
Body Breadth 0.2 inch
Body Depth 0.15 inch
Body Length 1.3 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10)
Contact Finish Termination NOT APPLICABLE GOLD (10)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK GRAY
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 120 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 7 A
Reference Standard UL UL, CSA
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 26 26
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED, LATCHED
Board Mounting Option HOLE .099-.111
Body/Shell Style RECEPTACLE
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
PCB Contact Row Spacing 2.54 mm
Polarization Key SHRD CENTER

Compare TSM-113-02-L-DV-LC-P-TR with alternatives

Compare CA-26H3R-1B-SR with alternatives