TSM-112-01-T-DV-A-TR vs TSM-112-01-S-DV feature comparison

TSM-112-01-T-DV-A-TR Samtec Inc

Buy Now Datasheet

TSM-112-01-S-DV Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
Samacsys Description 24 Position, .100" Surface Mount Terminal Strip 24 Position, Dual-Row, .100" Surface Mount Terminal Strip
Samacsys Manufacturer SAMTEC SAMTEC
Samacsys Modified On 2023-03-07 16:10:32 2023-03-07 16:10:32
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c)
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 71 66
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40 CMRT V6.40
Additional Feature E.L.P.
Board Mounting Option PEG
Body Breadth 0.2 inch 0.2 inch
Body Depth 0.15 inch
Body Length 1.2 inch 1.2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.953 mm
Rated Current (Signal) 7 A 7 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 24 24
Base Number Matches 1 1
Factory Lead Time 1 Week
Total Weight 1403.5
CO2 5192.95
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
EFUP e
Body/Shell Style RECEPTACLE
Insulator Material LIQUID CRYSTAL POLYMER
Mounting Option 1 LOCKING
Plating Thickness 30u inch
Reference Standard UL
UL Flammability Code 94V-0

Compare TSM-112-01-T-DV-A-TR with alternatives

Compare TSM-112-01-S-DV with alternatives