TSM-111-03-T-SH-LC
vs
73323-311
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL ICC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Additional Feature
E.L.P.
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.12 inch
0.209 inch
Body Depth
0.29 inch
0.323 inch
Body Length
1.1 inch
1.093 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL (50)
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLUE
JESD-609 Code
e3
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
110 DEGREE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
7 A
Terminal Pitch
2.54 mm
2.5 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
11
11
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Insulator Material
GLASS FILLED POLYESTER
Mounting Option 1
LOCKING
Plating Thickness
120u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Length
0.161 inch
UL Flammability Code
94V-0
Compare TSM-111-03-T-SH-LC with alternatives
Compare 73323-311 with alternatives