TSM-110-04-T-SV-A-P-TR vs 22-28-1103 feature comparison

TSM-110-04-T-SV-A-P-TR Samtec Inc

Buy Now Datasheet

22-28-1103 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code not_compliant unknown
Body Breadth 0.1 inch 0.284 inch
Body Depth 0.15 inch 0.359 inch
Body Length 1 inch 1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING FRICTION LOCK
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 7 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature POLARIZED
Body/Shell Style RECEPTACLE
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Resistance 10 mΩ
Insertion Force-Max 1.946 N
Insulation Resistance 1000000000 Ω
Mounting Option 2 LOCKING
Withdrawl Force-Min .556 N

Compare TSM-110-04-T-SV-A-P-TR with alternatives

Compare 22-28-1103 with alternatives