TSM-110-04-T-SH-A
vs
DF13-10P-1.25DSA(55)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
HIROSE ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Hirose
Board Mounting Option
PEG
Body Breadth
0.12 inch
0.134 inch
Body Depth
0.29 inch
0.169 inch
Body Length
1 inch
0.557 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
TIN
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Color
BLACK
BEIGE
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
0.049 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
7 A
Reference Standard
CSA; UL
UL
Terminal Pitch
2.54 mm
1.25 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
10
10
Base Number Matches
6
1
Factory Lead Time
12 Weeks
Mounting Option 1
LOCKING
Plating Thickness
8u inch
Polarization Key
POLARIZED
Terminal Length
0.091 inch
UL Flammability Code
94V-0
Compare TSM-110-04-T-SH-A with alternatives
Compare DF13-10P-1.25DSA(55) with alternatives