TSM-110-02-S-DV-A-P-TR vs LTMM-110-01-T-D feature comparison

TSM-110-02-S-DV-A-P-TR Samtec Inc

Buy Now Datasheet

LTMM-110-01-T-D Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC SAMTEC
Body Breadth 0.2 inch 0.237 inch
Body Depth 0.15 inch 0.19 inch
Body Length 1 inch 0.884 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.95 mm 2.0066 mm
Plating Thickness 30u inch 150u inch
Rated Current (Signal) 7 A 3 A
Reference Standard UL
Terminal Pitch 2.54 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature HIGH TEMPERATURE
Body/Shell Style RECEPTACLE
Contact Finish Mating TIN OVER NICKEL
Contact Material PHOSPHOR BRONZE
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 5000000000 Ω
Polarization Key SHRD CENTER
Terminal Length 0.09 inch

Compare TSM-110-02-S-DV-A-P-TR with alternatives

Compare LTMM-110-01-T-D with alternatives