TSM-108-04-T-SV-A-TR
vs
EH-T-8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SAMTEC INC
SINGATRON ENTERPRISE CO LTD
Reach Compliance Code
not_compliant
compliant
Board Mounting Option
PEG
Body Breadth
0.1 inch
Body Depth
0.15 inch
0.236 inch
Body Length
0.8 inch
0.886 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN
SN-PB ON CU
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.098 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
90 °C
Operating Temperature-Min
-55 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
3.175 mm
Rated Current (Signal)
7 A
Terminal Pitch
2.54 mm
2.5 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TOP ENTRY
Body/Shell Style
RECEPTACLE
Contact Material
BRASS
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
1500VAC V
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
Mounting Option 1
LOCKING MECH
Polarization Key
HOUSING SIDE
Reference Standard
UL
Terminal Length
0.126 inch
Compare TSM-108-04-T-SV-A-TR with alternatives
Compare EH-T-8 with alternatives