TSM-108-02-STL-DV-P vs TSM-108-02-S-DH-K-TR feature comparison

TSM-108-02-STL-DV-P Samtec Inc

Buy Now Datasheet

TSM-108-02-S-DH-K-TR Samtec Inc

Buy Now Datasheet
No Yes
Active Active
SAMTEC INC SAMTEC INC
not_compliant compliant
SAMTEC SAMTEC
0.2 inch 0.24 inch
0.15 inch 0.41 inch
0.8 inch 0.8 inch
BOARD CONNECTOR BOARD CONNECTOR
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
30u inch 30u inch
7 A 7 A
UL UL
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
16 16
94V-0 94V-0
1 1
NOT SPECIFIED
NOT SPECIFIED

Compare TSM-108-02-STL-DV-P with alternatives

Compare TSM-108-02-S-DH-K-TR with alternatives