TSM-108-02-STL-DV-P
vs
HTSW-108-14-S-D
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
not_compliant
compliant
Samacsys Manufacturer
SAMTEC
SAMTEC
Body Breadth
0.2 inch
0.2 inch
Body Depth
0.15 inch
0.1 inch
Body Length
0.8 inch
0.8 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
7 A
6.3 A
Reference Standard
UL
UL, CSA
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
16
16
UL Flammability Code
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Additional Feature
E.L.P.
Body/Shell Style
RECEPTACLE
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
PHOSPHOR BRONZE
Dielectric Withstanding Voltage
1650VAC V
Durability
100 Cycles
Insulation Resistance
5000000000 Ω
JESD-609 Code
e3
PCB Contact Row Spacing
2.54 mm
Terminal Length
0.11 inch
Compare TSM-108-02-STL-DV-P with alternatives
Compare HTSW-108-14-S-D with alternatives