TSM-108-02-F-DH-A vs 06-906-60 feature comparison

TSM-108-02-F-DH-A Samtec Inc

Buy Now Datasheet

06-906-60 Aries Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC ARIES ELECTRONICS INC
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer SAMTEC
Board Mounting Option PEG
Body Breadth 0.24 inch 0.22 inch
Body Depth 0.41 inch 0.26 inch
Body Length 0.8 inch 0.3 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN (100) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN (100) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.191 mm 2.54 mm
Rated Current (Signal) 7 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 16 16
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature SQUARESTIX
Body/Shell Style RECEPTACLE
Insulator Material GLASS FILLED POLYETHYLENE
Plating Thickness 100u inch
Reference Standard UL
Terminal Length 0.585 inch
UL Flammability Code 94V-0

Compare TSM-108-02-F-DH-A with alternatives

Compare 06-906-60 with alternatives