TSM-108-01-SM-DV
vs
TSM-108-01-STL-DV-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
SAMTEC
Body Breadth
0.2 inch
0.2 inch
Body Length
0.8 inch
0.8 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
7 A
7 A
Reference Standard
UL
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
16
16
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Body Depth
0.15 inch
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Row Spacing
4.953 mm
Compare TSM-108-01-SM-DV with alternatives
Compare TSM-108-01-STL-DV-TR with alternatives