TSM-108-01-L-DH-SL-006-K-TR vs TSM-108-01-L-DV-014-P-TR feature comparison

TSM-108-01-L-DH-SL-006-K-TR Samtec Inc

Buy Now Datasheet

TSM-108-01-L-DV-014-P-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
POLARIZED POLARIZED
0.24 inch 0.2 inch
0.41 inch 0.15 inch
0.8 inch 0.8 inch
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED
NOT APPLICABLE Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
10u inch 10u inch
7 A 7 A
UL UL
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
15 15
94V-0 94V-0
1 1
e3

Compare TSM-108-01-L-DH-SL-006-K-TR with alternatives

Compare TSM-108-01-L-DV-014-P-TR with alternatives