TSM-107-01-S-SV-P-FR vs M20-8770722R feature comparison

TSM-107-01-S-SV-P-FR Samtec Inc

Buy Now Datasheet

M20-8770722R Harwin

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC HARWIN PLC
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN
Contact Material NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Contact Finish Termination TIN
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 7
UL Flammability Code 94V-0

Compare TSM-107-01-S-SV-P-FR with alternatives

Compare M20-8770722R with alternatives