TSM-105-02-SM-DH-K
vs
531720-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Body Breadth
0.24 inch
0.33 inch
Body Depth
0.41 inch
0.77 inch
Body Length
0.5 inch
1.255 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
YES
Mating Contact Pitch
0.1 inch
0.075 inch
Mating Contact Row Spacing
0.1 inch
0.125 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
3
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
STAGGERED
Plating Thickness
30u inch
50u inch
Rated Current (Signal)
7 A
Reference Standard
UL
Terminal Pitch
2.54 mm
1.91 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-C-55302
Board Mounting Option
HOLE .099-.111
Body/Shell Style
RECEPTACLE
PCB Contact Row Spacing
3.81 mm
Polarization Key
SHRD ENDS
Terminal Length
0.125 inch
Compare TSM-105-02-SM-DH-K with alternatives
Compare 531720-1 with alternatives