TSM-104-04-STL-DV-TR vs TSM-104-03-S-DV-P-FR feature comparison

TSM-104-04-STL-DV-TR Samtec Inc

Buy Now Datasheet

TSM-104-03-S-DV-P-FR Samtec Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code not_compliant compliant
Factory Lead Time 2 Weeks, 1 Day
Samacsys Manufacturer SAMTEC
Body Breadth 0.2 inch 0.2 inch
Body Depth 0.15 inch 0.15 inch
Body Length 0.4 inch 0.4 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 7 A 7 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3

Compare TSM-104-04-STL-DV-TR with alternatives

Compare TSM-104-03-S-DV-P-FR with alternatives