TSM-104-01-S-DV-008-P-TR vs 4-1470109-8 feature comparison

TSM-104-01-S-DV-008-P-TR Samtec Inc

Buy Now Datasheet

4-1470109-8 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Additional Feature POLARIZED PIN 8 IS OMITTED
Body Breadth 0.2 inch 0.196 inch
Body Depth 0.15 inch 0.256 inch
Body Length 0.4 inch 0.394 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK NATURAL
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 100u inch
Rated Current (Signal) 7 A 3 A
Reference Standard UL CSA, LR, U
Terminal Pitch 2.54 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
Body/Shell Style RECEPTACLE
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 750VAC V
EMI Shielded NO
Empty Shell NO
Insertion Force-Max 4.90114 N
Insulation Resistance 5000000000 Ω
Mains Connector Rating 3A
Number of Ports 1
PCB Contact Row Spacing 2.0066 mm
Panel Mount NO
Polarization Key POLARIZED
Rated Voltage 100 V
Terminal Length 0.094 inch
Withdrawl Force-Min .973 N

Compare TSM-104-01-S-DV-008-P-TR with alternatives

Compare 4-1470109-8 with alternatives