TSM-103-03-SM-SH-A-002-P-TR
vs
474108-E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
POLARIZED
|
|
Body Breadth |
0.12 inch
|
0.283 inch
|
Body Depth |
0.29 inch
|
0.137 inch
|
Body Length |
0.3 inch
|
0.3 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.05 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
30u inch
|
|
Rated Current (Signal) |
7 A
|
8.7 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
14 Weeks, 1 Day
|
Samacsys Manufacturer |
|
TE Connectivity
|
Board Mounting Option |
|
PEG
|
Contact Resistance |
|
25 mΩ
|
Dielectric Withstanding Voltage |
|
707VAC V
|
Durability |
|
500 Cycles
|
EMI Shielded |
|
NO
|
Empty Shell |
|
NO
|
Insertion Force-Max |
|
1 N
|
Insulation Resistance |
|
10000000000 Ω
|
Mains Connector Rating |
|
8.7A
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Polarization Key |
|
POLARIZED
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
1 N
|
|
|
|
Compare TSM-103-03-SM-SH-A-002-P-TR with alternatives
Compare 474108-E with alternatives