TSM-103-01-S-DV-P vs TSM-103-01-T-DV-M feature comparison

TSM-103-01-S-DV-P Samtec Inc

Buy Now Datasheet

TSM-103-01-T-DV-M Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code unknown compliant
Samacsys Manufacturer SAMTEC SAMTEC
Body Breadth 0.2 inch
Body Depth 0.15 inch
Body Length 0.3 inch 0.3 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.95 mm 5.4864 mm
Plating Thickness 30u inch 200u inch
Rated Current (Power) 5.4 A
Rated Current (Signal) 7 A 7 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 6 6
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature METAL PICK AND PLACE PAD
Body/Shell Style RECEPTACLE
Contact Finish Mating TIN (200) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 5000000000 Ω
JESD-609 Code e3

Compare TSM-103-01-S-DV-P with alternatives

Compare TSM-103-01-T-DV-M with alternatives