TSM-102-01-L-SV-TR vs M20-8770246P feature comparison

TSM-102-01-L-SV-TR Samtec Inc

Buy Now Datasheet

M20-8770246P Harwin

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC HARWIN PLC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC Harwin
Additional Feature E.L.P. ROHS COMPLIANT
Body Breadth 0.1 inch 0.098 inch
Body Depth 0.15 inch 0.163 inch
Body Length 0.2 inch 0.2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) TIN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier MATTE TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 10u inch
Rated Current (Signal) 7 A 3 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 2 2
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 50 Cycles
Insulation Resistance 1000000000 Ω
Number Of PCB Rows 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Row Spacing 3.302 mm

Compare TSM-102-01-L-SV-TR with alternatives

Compare M20-8770246P with alternatives