TSL2J2R2C-A216R vs TSL2J2R2C-A266A feature comparison

TSL2J2R2C-A216R Hitano Enterprise Corp

Buy Now Datasheet

TSL2J2R2C-A266A Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HITANO ENTERPRISE CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Capacitance 0.0000022 µF 0.0000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 11.36% 11.36%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR AMMO PACK
Positive Tolerance 11.36% 11.36%
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Temperature Characteristics Code S2L S2L
Temperature Coefficient -1000/+350ppm/Cel ppm/°C -1000/+350ppm/Cel ppm/°C
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare TSL2J2R2C-A216R with alternatives

Compare TSL2J2R2C-A266A with alternatives