TSL1J331J-B616R
vs
TSL1J331J-A756A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HITANO ENTERPRISE CORP
|
HITANO ENTERPRISE CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.23.00.60
|
8532.23.00.60
|
Capacitance |
0.00033 µF
|
0.00033 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
No
|
No
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Packing Method |
TR
|
AMMO PACK
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
63 V
|
63 V
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
S2L
|
S2L
|
Temperature Coefficient |
-1000/+350ppm/Cel ppm/°C
|
-1000/+350ppm/Cel ppm/°C
|
Terminal Finish |
NOT SPECIFIED
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TSL1J331J-B616R with alternatives
Compare TSL1J331J-A756A with alternatives