TSL1112S-682JR18
vs
TSL1112RA-682JR18
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
TDK
|
TDK
|
Base Number Matches |
2
|
2
|
Construction |
|
Non-Flammable
|
DC Resistance |
|
9.8 Ω
|
Inductance-Nom (L) |
|
6800 µH
|
Inductor Application |
|
DC-DC CONVERTER
|
Inductor Type |
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
|
0.65 mm
|
Lead Length |
|
5.1 mm
|
Lead Spacing |
|
5 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Diameter |
|
11.2 mm
|
Package Length |
|
12.2 mm
|
Package Style |
|
Radial
|
Packing Method |
|
Box
|
Quality Factor-Min (at L-nom) |
|
30
|
Rated Current-Max |
|
0.18 A
|
Self Resonance Frequency |
|
0.45 MHz
|
Shape/Size Description |
|
CYLINDRICAL PACKAGE
|
Shielded |
|
NO
|
Special Feature |
|
Q MEASURED AT 252 KHZ
|
Surface Mount |
|
NO
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
WIRE
|
Test Frequency |
|
0.001 MHz
|
Tolerance |
|
5%
|
|
|
|