TSL1112S-221K1R0
vs
TSL1112RA-221K1R0
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
TDK
|
TDK
|
Construction |
Non-Flammable
|
Non-Flammable
|
DC Resistance |
0.33 Ω
|
0.33 Ω
|
Inductance-Nom (L) |
220 µH
|
220 µH
|
Inductor Application |
DC-DC CONVERTER
|
DC-DC CONVERTER
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.65 mm
|
0.65 mm
|
Lead Length |
5.1 mm
|
5.1 mm
|
Lead Spacing |
5 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Diameter |
11.2 mm
|
11.2 mm
|
Package Length |
12.2 mm
|
12.2 mm
|
Package Style |
Radial
|
Radial
|
Packing Method |
Tray
|
Box
|
Quality Factor-Min (at L-nom) |
20
|
20
|
Rated Current-Max |
1 A
|
1 A
|
Self Resonance Frequency |
2.5 MHz
|
2.5 MHz
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q MEASURED AT 796 KHZ
|
Q MEASURED AT 796 KHZ
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.001 MHz
|
0.001 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
2
|
2
|
|
|
|
Compare TSL1112S-221K1R0 with alternatives
Compare TSL1112RA-221K1R0 with alternatives