TSHSM-105-D-28-H-V vs TSHSM-105-D-16-H-V feature comparison

TSHSM-105-D-28-H-V Major League Electronics

Buy Now Datasheet

TSHSM-105-D-16-H-V Major League Electronics

Buy Now Datasheet
No No
Contact Manufacturer Contact Manufacturer
MAJOR LEAGUE ELECTRONICS MAJOR LEAGUE ELECTRONICS
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
POST HEIGHT=0.920 INCHES POST HEIGHT=0.420 INCHES
0.2 inch 0.2 inch
0.1 inch 0.1 inch
0.5 inch 0.5 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
POLYETHYLENE POLYETHYLENE
e0 e0
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
250 °C 250 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
5.461 mm 5.461 mm
30u inch 30u inch
3 A 3 A
UL UL
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
10 10
1 1

Compare TSHSM-105-D-28-H-V with alternatives

Compare TSHSM-105-D-16-H-V with alternatives