TSHS-543-D-20-A-GT-001 vs EBC22DKAI-S189 feature comparison

TSHS-543-D-20-A-GT-001 Major League Electronics

Buy Now Datasheet

EBC22DKAI-S189 Sullins Connector Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature MATING PIN LENGTH=0.075 INCH
Body Breadth 0.135 inch 0.37 inch
Body Depth 0.06 inch 0.61 inch
Body Length 2.15 inch 3.035 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT BELLOWED TYPE
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0 e3
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 2.54 mm
Plating Thickness 15u inch 10u inch
Polarization Key POLAR PIN POSITION
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.595 inch 0.1 inch
Terminal Pitch 1.27 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 86 44
Base Number Matches 1 1
Mounting Option 1 LOCKING

Compare TSHS-543-D-20-A-GT-001 with alternatives

Compare EBC22DKAI-S189 with alternatives