TSHS-130-D-16-A-T-LF vs TSW-130-28-G-D feature comparison

TSHS-130-D-16-A-T-LF Major League Electronics

Buy Now Datasheet

TSW-130-28-G-D Samtec Inc

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
MAJOR LEAGUE ELECTRONICS SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
ROHS COMPLIANT E.L.P.
0.2 inch 0.2 inch
0.1 inch 0.1 inch
3 inch 3 inch
RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD OVER NICKEL GOLD (10) OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
20 mΩ 15 mΩ
SQ PIN-SKT SQ PIN-SKT
600VAC V
NO NO
1000000000 Ω 5000000000 Ω
POLYAMIDE POLYBUTYLENE TEREPHTHALATE
e3 e4
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 125 °C
-40 °C -55 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 5.2 A
UL UL
0.3 inch
2.54 mm 2.54 mm
WIRE WRAP SOLDER
60 60
1 1
Yes
ROHS COMPLIANT
SAMTEC
NO
1000 Cycles
NO
BLACK
NO
MULTIPLE MATING PARTS AVAILABLE
LOCKING
GENERAL PURPOSE
10u inch
94V-0

Compare TSHS-130-D-16-A-T-LF with alternatives

Compare TSW-130-28-G-D with alternatives