TSHS-127-D-06-A-G-LF vs HTSW-127-08-F-D feature comparison

TSHS-127-D-06-A-G-LF Major League Electronics

Buy Now Datasheet

HTSW-127-08-F-D Samtec Inc

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
MAJOR LEAGUE ELECTRONICS SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
ROHS COMPLIANT E.L.P.
0.2 inch 0.198 inch
0.1 inch 0.1 inch
2.7 inch 2.7 inch
RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD OVER NICKEL GOLD FLASH OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
20 mΩ
SQ PIN-SKT SQ PIN-SKT
600VAC V
NO NO
1000000000 Ω
POLYAMIDE
e4 e3
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 125 °C
-40 °C -55 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
10u inch
3 A 6.3 A
UL
0.1 inch
2.54 mm 2.54 mm
SOLDER SOLDER
54 54
1 1
Yes
LEAD FREE
NO
NO
NO
MULTIPLE MATING PARTS AVAILABLE
GENERAL PURPOSE

Compare TSHS-127-D-06-A-G-LF with alternatives

Compare HTSW-127-08-F-D with alternatives