TSHS-101-D-10-A-GT-LF vs TSHS-101-D-30-A-GT-LF feature comparison

TSHS-101-D-10-A-GT-LF Major League Electronics

Buy Now Datasheet

TSHS-101-D-30-A-GT-LF Major League Electronics

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
MAJOR LEAGUE ELECTRONICS MAJOR LEAGUE ELECTRONICS
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
ROHS COMPLIANT ROHS COMPLIANT
0.2 inch 0.2 inch
0.1 inch 0.1 inch
0.1 inch 0.1 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD OVER NICKEL GOLD OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED NOT SPECIFIED
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
600VAC V 600VAC V
NO NO
1000000000 Ω 1000000000 Ω
POLYAMIDE POLYAMIDE
e3 e3
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
10u inch 10u inch
3 A 3 A
UL UL
0.126 inch 0.9 inch
SOLDER WIRE WRAP
2 2
1 1

Compare TSHS-101-D-10-A-GT-LF with alternatives

Compare TSHS-101-D-30-A-GT-LF with alternatives