TSHR-133-S-18-A-T vs 92632-533H feature comparison

TSHR-133-S-18-A-T Major League Electronics

Buy Now Datasheet

92632-533H Amphenol FCi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature MATING PIN LENGTH=0.230 INCH BREAKAWAY TYPE
Body Breadth 0.14 inch 0.095 inch
Body Depth 0.16 inch 0.16 inch
Body Length 3.3 inch 3.3 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD (200) OVER NICKEL (50) NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code e0 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 130 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 200u inch FLASH inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.89 inch 0.318 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 33 33
Base Number Matches 1 1
Pbfree Code No
Dielectric Withstanding Voltage 1500VAC V

Compare TSHR-133-S-18-A-T with alternatives

Compare 92632-533H with alternatives